Similar

Category | Number of Outputs 1 |
Manufacturer Altera | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 46-VFQFN Exposed Pad |
Part Status Obsolete | Supplier Device Package 46-QFN (5.5x7.5) |
Applications Converter, DDR | Base Product Number |
Voltage - Input 4.5V ~ 14.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDMF5820TDC | onsemi | 143.331 | FDMF5820TDCTR-ND | 1,97900 € | Similar |


