


FDMF5820TDC | |
|---|---|
DigiKey Part Number | FDMF5820TDCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FDMF5820TDC |
Description | IC HALF BRIDGE DRIVER 60A 31PQFN |
Customer Reference | |
Detailed Description | Half Bridge Driver DC-DC Converters, Synchronous Buck Converter Power MOSFET 31-PQFN (5x5) |
Datasheet | Datasheet |
Category | Current - Output / Channel 60A |
Manufacturer onsemi | Voltage - Supply 4.5V ~ 5.5V |
Series | Voltage - Load 4.5V ~ 16V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Obsolete | Features Bootstrap Circuit, Diode Emulation, Status Flag |
Output Configuration Half Bridge | Fault Protection Over Temperature, UVLO |
Applications DC-DC Converters, Synchronous Buck Converter | Mounting Type Surface Mount |
Interface PWM | Package / Case 31-PowerWFQFN |
Load Type Inductive | Supplier Device Package 31-PQFN (5x5) |
Technology Power MOSFET | Base Product Number |

