Similar

EPM7064AEFC100-10N | |
|---|---|
DigiKey Part Number | EPM7064AEFC100-10N-ND |
Manufacturer | |
Manufacturer Product Number | EPM7064AEFC100-10N |
Description | IC CPLD 64MC 10NS 100FBGA |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | EPM7064AEFC100-10N Models |
Category | Number of Logic Elements/Blocks 4 |
Manufacturer Altera | Number of Macrocells 64 |
Series | Number of Gates 1250 |
Packaging Tray | Number of I/O 68 |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Programmable Type In System Programmable | Package / Case 100-LBGA |
Delay Time tpd(1) Max 10 ns | Supplier Device Package 100-FBGA (11x11) |
Voltage Supply - Internal 3V ~ 3.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATF1504ASV-15AU100 | Microchip Technology | 245 | ATF1504ASV-15AU100-ND | 4,93000 € | Similar |




