EPF10K100EFC484-3N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 669,80193 €
FLEX-10KE® Field Programmable Gate Array (FPGA) IC 338 49152 4992 484-BBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPF10K100EFC484-3N

DigiKey Part Number
EPF10K100EFC484-3N-ND
Manufacturer
Manufacturer Product Number
EPF10K100EFC484-3N
Description
IC FPGA 338 I/O 484FBGA
Customer Reference
Detailed Description
FLEX-10KE® Field Programmable Gate Array (FPGA) IC 338 49152 4992 484-BBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of I/O
338
Mfr
Number of Gates
257000
Series
Voltage - Supply
2.375V ~ 2.625V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C (TA)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
624
Supplier Device Package
484-FBGA (23x23)
Number of Logic Elements/Cells
4992
Base Product Number
Total RAM Bits
49152
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
APA450-FGG484AMicrochip Technology0APA450-FGG484A-ND669,80193 €Similar
Obsolete
This product is no longer manufactured. View Substitutes