
APA450-FGG484A | |
|---|---|
DigiKey Part Number | APA450-FGG484A-ND |
Manufacturer | |
Manufacturer Product Number | APA450-FGG484A |
Description | IC FPGA 344 I/O 484FBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ProASICPLUS Field Programmable Gate Array (FPGA) IC 344 110592 484-BGA |
Category | Number of Gates 450000 |
Mfr | Voltage - Supply 2.375V ~ 2.625V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 484-FPBGA (23x23) |
Total RAM Bits 110592 | Base Product Number |
Number of I/O 344 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 675,16098 € | 405.096,59 € |
| Unit Price without VAT: | 675,16098 € |
|---|---|
| Unit Price with VAT: | 803,44157 € |

