EP4SGX110HF35C3N is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Altera
In Stock: 0
Unit Price: 7.953,64792 €
Stratix® IV GX Field Programmable Gate Array (FPGA) IC 488 9793536 105600 1152-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP4SGX110HF35C3N

DigiKey Part Number
EP4SGX110HF35C3N-ND
Manufacturer
Manufacturer Product Number
EP4SGX110HF35C3N
Description
IC FPGA 488 I/O 1152FBGA
Customer Reference
Detailed Description
Stratix® IV GX Field Programmable Gate Array (FPGA) IC 488 9793536 105600 1152-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
9793536
Mfr
Number of I/O
488
Series
Voltage - Supply
0.87V ~ 0.93V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
4224
Supplier Device Package
1152-FBGA (35x35)
Number of Logic Elements/Cells
105600
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EP4SGX110HF35C3GAltera0EP4SGX110HF35C3G-ND7.953,64792 €Direct
Obsolete
Marketplace Stock: 244 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

244In Stock
Ships from Flip Electronics