
EP4SGX110HF35C3G | |
|---|---|
DigiKey Part Number | EP4SGX110HF35C3G-ND |
Manufacturer | |
Manufacturer Product Number | EP4SGX110HF35C3G |
Description | IC FPGA 488 I/O 1152FBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Stratix® IV GX Field Programmable Gate Array (FPGA) IC 488 9793536 105600 1152-BBGA, FCBGA |
Category | Total RAM Bits 9793536 |
Mfr | Number of I/O 488 |
Series | Voltage - Supply 0.87V ~ 0.93V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 4224 | Supplier Device Package 1152-FBGA (35x35) |
Number of Logic Elements/Cells 105600 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 7.479,57917 € | 179.509,90 € |
| Unit Price without VAT: | 7.479,57917 € |
|---|---|
| Unit Price with VAT: | 8.900,69921 € |

