Direct

EP2C50F672C7 | |
|---|---|
DigiKey Part Number | 544-1443-ND |
Manufacturer | |
Manufacturer Product Number | EP2C50F672C7 |
Description | IC FPGA 450 I/O 672FBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Cyclone® II Field Programmable Gate Array (FPGA) IC 450 594432 50528 672-BGA |
Datasheet | Datasheet |
EDA/CAD Models | EP2C50F672C7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 3158 | |
Number of Logic Elements/Cells | 50528 | |
Total RAM Bits | 594432 | |
Number of I/O | 450 | |
Voltage - Supply | 1.15V ~ 1.25V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 672-FBGA (27x27) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 514,72075 € | 20.588,83 € |
| Unit Price without VAT: | 514,72075 € |
|---|---|
| Unit Price with VAT: | 612,51769 € |




