
EP2C50F672C7N | |
|---|---|
DigiKey Part Number | 544-1691-ND |
Manufacturer | |
Manufacturer Product Number | EP2C50F672C7N |
Description | IC FPGA 450 I/O 672FBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Cyclone® II Field Programmable Gate Array (FPGA) IC 450 594432 50528 672-BGA |
Datasheet | Datasheet |
EDA/CAD Models | EP2C50F672C7N Models |
Category | Total RAM Bits 594432 |
Mfr | Number of I/O 450 |
Series | Voltage - Supply 1.15V ~ 1.25V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 3158 | Supplier Device Package 672-FBGA (27x27) |
Number of Logic Elements/Cells 50528 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 499,37700 € | 19.975,08 € |
| Unit Price without VAT: | 499,37700 € |
|---|---|
| Unit Price with VAT: | 594,25863 € |



