Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 4.9V 6A 2.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EN5367QI

DigiKey Part Number
544-2858-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EN5367QI
Description
DC DC CONVERTER 0.6-4.9V 29W
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 4.9V 6A 2.5V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Features
Remote On/Off, OCP, OTP, SCP, UVLO
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Efficiency
93%
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Non-Isolated PoL Module
Package / Case
54-PowerBFQFN Module
Number of Outputs
1
Size / Dimension
0.39" L x 0.22" W x 0.12" H (10.0mm x 5.5mm x 3.0mm)
Voltage - Input (Min)
2.5V
Supplier Device Package
54-QFN (10x5.5)
Voltage - Input (Max)
5.5V
Control Features
Enable, Active High
Voltage - Output 1
Base Product Number
Current - Output (Max)
6A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.