EN29A0QI is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Power Solutions Inc.
In Stock: 72
Unit Price: 6,65000 €
Datasheet

Similar


Murata Power Solutions Inc.
In Stock: 1.295
Unit Price: 9,89000 €
Datasheet
Non-Isolated PoL Module DC DC Converter 1 Output 0.75 ~ 3.3V 10A 9V - 16V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EN29A0QI

DigiKey Part Number
544-3582-2-ND - Tape & Reel (TR)
544-3582-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
EN29A0QI
Description
DC DC CONVERTER 0.75-3.3V
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.75 ~ 3.3V 10A 9V - 16V Input
Datasheet
 Datasheet
EDA/CAD Models
EN29A0QI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
16V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
10A
Applications
ITE (Commercial)
Features
OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 125°C
Efficiency
86.5%
Mounting Type
Surface Mount
Package / Case
84-PowerBFQFN Module
Size / Dimension
0.55" L x 0.47" W x 0.16" H (14.0mm x 12.0mm x 4.0mm)
Supplier Device Package
84-QFN (14x12)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes