
MYMGK1R812ERSR-H | |
|---|---|
DigiKey Part Number | 811-MYMGK1R812ERSR-HTR-ND - Tape & Reel (TR) 811-MYMGK1R812ERSR-HCT-ND - Cut Tape (CT) 811-MYMGK1R812ERSR-HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MYMGK1R812ERSR-H |
Description | 12A, NON-ISOLATED POL DC-DC CONV |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.7 ~ 1.8V 12A 8V - 15V Input |
Datasheet | Datasheet |
EDA/CAD Models | MYMGK1R812ERSR-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 15V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 12A | |
Power (Watts) | 21.6 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 90.4% | |
Mounting Type | Surface Mount | |
Package / Case | 37-SMD Module | |
Size / Dimension | 0.41" L x 0.35" W x 0.22" H (10.5mm x 9.0mm x 5.6mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,49000 € | 6,49 € |
| 5 | 6,24800 € | 31,24 € |
| 10 | 6,14700 € | 61,47 € |
| 25 | 6,01520 € | 150,38 € |
| 50 | 5,91760 € | 295,88 € |
| 100 | 5,82150 € | 582,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 5,63345 € | 2.253,38 € |
| 800 | 5,54158 € | 4.433,26 € |
| 1.200 | 5,48848 € | 6.586,18 € |
| Unit Price without VAT: | 6,49000 € |
|---|---|
| Unit Price with VAT: | 7,72310 € |

