
EC2630QI | |
|---|---|
DigiKey Part Number | 544-2844-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EC2630QI |
Description | IC REG CHARG PUMP INV 4.5A 36QFN |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed Vin/2 1 Output 4.5A 36-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Ratiometric | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 115kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 36-QFN (5x6) | |
Base Product Number |

