Charge Pump Switching Regulator IC Positive Fixed Vin/2 1 Output 4.5A 36-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC2630QI

DigiKey Part Number
544-2844-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EC2630QI
Description
IC REG CHARG PUMP INV 4.5A 36QFN
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Positive Fixed Vin/2 1 Output 4.5A 36-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Ratiometric
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
8V
Voltage - Input (Max)
13.2V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
115kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
36-QFN (5x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.