
DK-DEV-10AX115S-A | |
|---|---|
DigiKey Part Number | 544-3357-ND |
Manufacturer | |
Manufacturer Product Number | DK-DEV-10AX115S-A |
Description | DEV KIT ARRIA 10 FPGA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Arria 10 GX FPGA 10AX115 Arria® 10 GX FPGA Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform Arria 10 GX FPGA |
Manufacturer Altera | Contents Board(s), Cable(s), Power Supply |
Series | Utilized IC / Part 10AX115 |
Packaging Box | Interconnect System FMC |
Part Status Active | Suggested Programming Environment Quartus II |
Type FPGA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.431,55000 € | 4.431,55 € |
| Unit Price without VAT: | 4.431,55000 € |
|---|---|
| Unit Price with VAT: | 5.273,54450 € |








