
DK-DEV-10M50-C | |
|---|---|
DigiKey Part Number | 544-DK-DEV-10M50-C-ND |
Manufacturer | |
Manufacturer Product Number | DK-DEV-10M50-C |
Description | KIT DEV MAX 10 FPGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | MAX 10 FPGA 10M50DA MAX® 10 FPGA Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altera | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | FPGA | |
Platform | MAX 10 FPGA | |
Contents | Board(s), Cable(s), Power Supply | |
Utilized IC / Part | 10M50DA | |
Interconnect System | HSMC, Pmod | |
Suggested Programming Environment | Quartus Prime | |
Note | - | |
Antenna Type | - | |
RF Type | - | |
RF Frequency | - | |
Function | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 367,91000 € | 367,91 € |
| Unit Price without VAT: | 367,91000 € |
|---|---|
| Unit Price with VAT: | 437,81290 € |

















