



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altera | |
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Type | FPGA | |
Platform | Agilex 3 C-Series FPGA | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | A3CY135 | |
Interconnect System | Pmod, Raspberry Pi HAT (40 Pin) | |
Suggested Programming Environment | Quartus Prime | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 576,26000 € | 576,26 € |
| Unit Price without VAT: | 576,26000 € |
|---|---|
| Unit Price with VAT: | 685,74940 € |








