



DK-A3W135BM16AEA | |
|---|---|
DigiKey Part Number | 544-DK-A3W135BM16AEA-ND |
Manufacturer | |
Manufacturer Product Number | DK-A3W135BM16AEA |
Description | AGILEX 3 C SOC EVAL BRD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Agilex 3 C-Series SoC FPGA A3CW135 Agilex™ 3 C-Series FPGA + MCU/MPU SoC Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altera | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | FPGA + MCU/MPU SoC | |
Platform | Agilex 3 C-Series SoC FPGA | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | A3CW135 | |
Interconnect System | Raspberry Pi HAT (40 pin) | |
Suggested Programming Environment | Quartus Prime | |
Note | - | |
Antenna Type | - | |
RF Type | - | |
RF Frequency | - | |
Function | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 669,63000 € | 669,63 € |
| Unit Price without VAT: | 669,63000 € |
|---|---|
| Unit Price with VAT: | 796,85970 € |









