10AX066K2F35I2SGES is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Altera
In Stock: 0
Unit Price: 5.891,37667 €
Datasheet
Arria 10 GX Field Programmable Gate Array (FPGA) IC 396 49610752 660000 1152-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Arria 10 GX Field Programmable Gate Array (FPGA) IC 396 49610752 660000 1152-BBGA, FCBGA
1152-HBGA

10AX066K2F35I2SGES

DigiKey Part Number
10AX066K2F35I2SGES-ND
Manufacturer
Manufacturer Product Number
10AX066K2F35I2SGES
Description
IC FPGA 396 I/O 1152FCBGA
Customer Reference
Detailed Description
Arria 10 GX Field Programmable Gate Array (FPGA) IC 396 49610752 660000 1152-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Total RAM Bits
49610752
Mfr
Number of I/O
396
Series
Voltage - Supply
0.87V ~ 0.98V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
250540
Supplier Device Package
1152-FCBGA (35x35)
Number of Logic Elements/Cells
660000
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10AX066K2F35I2SGAltera010AX066K2F35I2SG-ND5.891,37667 €Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes