


RSM-06CU | |
|---|---|
DigiKey Part Number | RSM-06CU-ND |
Manufacturer | |
Manufacturer Product Number | RSM-06CU |
Description | RELAY GEN PURPOSE SPDT 6A 6V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 6VDC Coil DIN Rail |
Category | Switching Voltage 250VAC, 30VDC - Max |
Mfr | Load - Max Switching 1500VA, 180W |
Series | Coil Type Non Latching |
Packaging Bulk | Features Lighted Indicator |
Part Status Active | Termination Style Spring Terminal |
Mounting Type | Operating Temperature -40°C ~ 70°C |
Coil Voltage | Approval Agency CE, cURus |
Contact Form SPDT (1 Form C) | Relay Type |
Contact Rating (Current) 6 A |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 18,59600 € | 185,96 € |
| Unit Price without VAT: | 18,59600 € |
|---|---|
| Unit Price with VAT: | 22,12924 € |

