


PIR6WB-1PS-42VAC/DC-R | |
|---|---|
DigiKey Part Number | PIR6WB-1PS-42VAC/DC-R-ND |
Manufacturer | |
Manufacturer Product Number | PIR6WB-1PS-42VAC/DC-R |
Description | RELAY GEN PURPOSE SPDT 6A 42V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 42VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 400VAC, 250VDC - Max | |
Load - Max Switching | 2400VA, 1500W | |
Coil Current | 9.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Spring Terminal | |
Seal Rating | - | |
Must Operate Voltage | 33.6 VAC | |
Must Release Voltage | 8.4 VAC | |
Operate Time | 20 ms | |
Release Time | 25 ms | |
Operating Temperature | -40°C ~ 55°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CCC, CE, CSA, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 4.42 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 26,87700 € | 268,77 € |
| Unit Price without VAT: | 26,87700 € |
|---|---|
| Unit Price with VAT: | 31,98363 € |

