


PIR6W-1PS-24VAC/DC-R | |
|---|---|
DigiKey Part Number | PIR6W-1PS-24VAC/DC-R-ND |
Manufacturer | |
Manufacturer Product Number | PIR6W-1PS-24VAC/DC-R |
Description | RELAY GEN PURPOSE SPDT 6A 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Screw Terminal |
Series | Must Operate Voltage 19.2 VAC |
Packaging Bulk | Must Release Voltage 4.8 VAC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 25 ms |
Coil Voltage | Operating Temperature -40°C ~ 55°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 6 A | Approval Agency CCC, CE, CSA, UR, VDE |
Switching Voltage 400VAC, 250VDC - Max | Relay Type |
Load - Max Switching 2400VA, 1500W | Coil Resistance 1.44 kOhms |
Coil Current 16.7 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 25,43500 € | 254,35 € |
| Unit Price without VAT: | 25,43500 € |
|---|---|
| Unit Price with VAT: | 30,26765 € |

