


PIR4-024DC-00LD | |
|---|---|
DigiKey Part Number | PIR4-024DC-00LD-ND |
Manufacturer | |
Manufacturer Product Number | PIR4-024DC-00LD |
Description | RELAY GEN PURPOSE 4PDT 6A 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 24VDC Coil DIN Rail |
Category | Switching Voltage 250VAC, 24VDC - Nom |
Mfr | Coil Current 37.5 mA |
Series | Coil Type Non Latching |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Must Operate Voltage 19.2 VDC |
Mounting Type | Relay Type |
Coil Voltage | Coil Resistance 640 Ohms |
Contact Form 4PDT (4 Form C) | Base Product Number |
Contact Rating (Current) 6 A |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 23,73750 € | 474,75 € |
| Unit Price without VAT: | 23,73750 € |
|---|---|
| Unit Price with VAT: | 28,24763 € |

