
PI85-24DC-M91G | |
|---|---|
DigiKey Part Number | PI85-24DC-M91G-ND |
Manufacturer | |
Manufacturer Product Number | PI85-24DC-M91G |
Description | RELAY GEN PURPOSE DPDT 16A 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 250VAC, 24VDC - Nom |
Mfr | Coil Current 16.7 mA |
Series | Coil Type Non Latching |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Must Operate Voltage 16.8 VDC |
Mounting Type | Relay Type |
Coil Voltage | Coil Resistance 1.44 kOhms |
Contact Form DPDT (2 Form C) | Base Product Number |
Contact Rating (Current) 16 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 15,48500 € | 309,70 € |
| Unit Price without VAT: | 15,48500 € |
|---|---|
| Unit Price with VAT: | 18,42715 € |

