
PI85-110DC-M93G | |
|---|---|
DigiKey Part Number | PI85-110DC-M93G-ND |
Manufacturer | |
Manufacturer Product Number | PI85-110DC-M93G |
Description | RELAY GEN PURPOSE DPDT 16A 110V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 110VDC Coil DIN Rail |
Category | Switching Voltage 250VAC, 24VDC - Nom |
Mfr | Coil Current 4.4 mA |
Series | Coil Type Non Latching |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Must Operate Voltage 77 VDC |
Mounting Type | Relay Type |
Coil Voltage | Coil Resistance 25.2 kOhms |
Contact Form DPDT (2 Form C) | Base Product Number |
Contact Rating (Current) 16 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 16,19900 € | 323,98 € |
| Unit Price without VAT: | 16,19900 € |
|---|---|
| Unit Price with VAT: | 19,27681 € |

