
PI84-024DC-00LD | |
|---|---|
DigiKey Part Number | 1920-PI84-024DC-00LD-ND |
Manufacturer | |
Manufacturer Product Number | PI84-024DC-00LD |
Description | RELAY SOCKET COMBO; RM84 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 250VAC, 24VDC - Max |
Mfr | Load - Max Switching 2000VA, 192W |
Series | Coil Current 16.7 mA |
Packaging Retail Package | Coil Type Non Latching |
Part Status Active | Termination Style Screw Terminal |
Mounting Type | Must Operate Voltage 16.8 VDC |
Coil Voltage | Approval Agency CE, cURus |
Contact Form DPDT (2 Form C) | Relay Type |
Contact Rating (Current) 8 A | Coil Resistance 1.44 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 15,48500 € | 309,70 € |
| Unit Price without VAT: | 15,48500 € |
|---|---|
| Unit Price with VAT: | 18,42715 € |

