
FII2012M | |
|---|---|
DigiKey Part Number | 1920-FII2012M-ND |
Manufacturer | |
Manufacturer Product Number | FII2012M |
Description | WIRE CONNECTOR,20AWG/0.5SQMM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Orange Wire Ferrule Connector 20 AWG (0.50mm²) Single Wire |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 20 AWG (0.50mm²) | |
Length - Overall | 18.00mm | |
Length - Pin | 12.00mm | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,97780 € | 797,78 € |
| Unit Price without VAT: | 7,97780 € |
|---|---|
| Unit Price with VAT: | 9,49358 € |

