Parametric Equivalent

FII2012 | |
|---|---|
DigiKey Part Number | 1920-FII2012-ND |
Manufacturer | |
Manufacturer Product Number | FII2012 |
Description | WIRE CONNECTOR, 20AWG/0.5SQMM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Orange Wire Ferrule Connector 20 AWG (0.50mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 20 AWG (0.50mm²) | |
Length - Overall | 18.00mm | |
Length - Pin | 12.00mm | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 31,32600 € | 15.663,00 € |
| Unit Price without VAT: | 31,32600 € |
|---|---|
| Unit Price with VAT: | 37,27794 € |

