Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FID2008B | |
|---|---|
DigiKey Part Number | 1920-FID2008B-ND |
Manufacturer | |
Manufacturer Product Number | FID2008B |
Description | WIRE CONNECTOR,20AWG/0.5SQMM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | White Wire Ferrule Connector DIN 20 AWG (0.50mm²) Single Wire |
Category | Style DIN |
Manufacturer Altech Corporation | Size 20 AWG (0.50mm²) |
Packaging Bulk | Length - Overall 14.00mm |
Part Status Active | Length - Pin 8.00mm |
Type Single Wire | Color White |
Insulation Insulated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2864.0 | Altech Corporation | 18.946 | 1920-1234-ND | 0,08000 € | Parametric Equivalent |
| 2864.0/100 | Altech Corporation | 2.321 | 1920-1828-ND | 0,09000 € | Parametric Equivalent |
| FID2008 | Altech Corporation | 0 | 1920-FID2008-ND | 17,82242 € | Parametric Equivalent |
| FID2008M | Altech Corporation | 0 | 1920-FID2008M-ND | 4,09650 € | Parametric Equivalent |
| 1200104 | Phoenix Contact | 8.204 | 277-10202-ND | 0,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 19,57332 € | 9.786,66 € |
| Unit Price without VAT: | 19,57332 € |
|---|---|
| Unit Price with VAT: | 23,29225 € |











