Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1212521 | |
|---|---|
DigiKey Part Number | 277-1212521-ND |
Manufacturer | |
Manufacturer Product Number | 1212521 |
Description | FERRULE SLEEVE LENGTH: 8 MM LE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White Wire Ferrule Connector DIN 20 AWG (0.50mm²) Single Wire |
Category | Insulation Insulated |
Manufacturer Phoenix Contact | Style DIN |
Series | Size 20 AWG (0.50mm²) |
Packaging Bulk | Length - Overall 14.00mm |
Part Status Active | Length - Pin 8.00mm |
Type Single Wire | Color White |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1200104 | Phoenix Contact | 5.984 | 277-10202-ND | 0,14000 € | Parametric Equivalent |
| 2100131 | Phoenix Contact | 0 | 277-2100131-ND | 0,19704 € | Parametric Equivalent |
| 3200014 | Phoenix Contact | 123.758 | 277-2185-ND | 0,14000 € | Parametric Equivalent |
| 3200881 | Phoenix Contact | 13.313 | 277-5453-ND | 0,11000 € | Parametric Equivalent |
| 1241000-1 | TE Connectivity AMP Connectors | 9.765 | A110953CT-ND | 0,15000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18847 € | 188,47 € |
| Unit Price without VAT: | 0,18847 € |
|---|---|
| Unit Price with VAT: | 0,22428 € |













