Parametric Equivalent
Parametric Equivalent

FID1806RM | |
|---|---|
DigiKey Part Number | 1920-FID1806RM-ND |
Manufacturer | |
Manufacturer Product Number | FID1806RM |
Description | WIRE CONNECTOR,18AWG/1.0SQMM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red Wire Ferrule Connector DIN 18 AWG (1.00mm²) Single Wire |
Category | Style DIN |
Manufacturer Altech Corporation | Size 18 AWG (1.00mm²) |
Packaging Bulk | Length - Overall 12.00mm |
Part Status Active | Length - Pin 6.00mm |
Type Single Wire | Color Red |
Insulation Insulated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2870.0 | Altech Corporation | 0 | 2870.0-ND | 0,09348 € | Parametric Equivalent |
| 2870.0/100 | Altech Corporation | 0 | 1920-1832-ND | 0,12000 € | Parametric Equivalent |
| FID1806R | Altech Corporation | 0 | 1920-FID1806R-ND | 24,35826 € | Parametric Equivalent |
| 1161010 | American Electrical Inc. | 51.399 | 288-1014-ND | 0,14000 € | Parametric Equivalent |
| 216-223 | WAGO Corporation | 6.752 | 2946-216-223-ND | 0,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,87840 € | 487,84 € |
| Unit Price without VAT: | 4,87840 € |
|---|---|
| Unit Price with VAT: | 5,80530 € |








