Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FID1806R | |
|---|---|
DigiKey Part Number | 1920-FID1806R-ND |
Manufacturer | |
Manufacturer Product Number | FID1806R |
Description | WIRE CONNECTOR, 18AWG/1.0SQMM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red Wire Ferrule Connector DIN 18 AWG (1.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 18 AWG (1.00mm²) | |
Length - Overall | 12.00mm | |
Length - Pin | 6.00mm | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 24,35826 € | 12.179,13 € |
| Unit Price without VAT: | 24,35826 € |
|---|---|
| Unit Price with VAT: | 28,98633 € |








