Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FID1408M | |
|---|---|
DigiKey Part Number | 1920-FID1408M-ND |
Manufacturer | |
Manufacturer Product Number | FID1408M |
Description | WIRE CONNECTOR,14AWG/2.5SQMM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue Wire Ferrule Connector DIN 14 AWG (2.50mm²) Single Wire |
Category | Style DIN |
Manufacturer Altech Corporation | Size 14 AWG (2.50mm²) |
Packaging Bulk | Length - Overall 15.00mm |
Part Status Active | Length - Pin 8.00mm |
Type Single Wire | Color Blue |
Insulation Insulated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FID1408 | Altech Corporation | 0 | 1920-FID1408-ND | 22,30998 € | Parametric Equivalent |
| 1181025 | American Electrical Inc. | 70.233 | 288-1024-ND | 0,13000 € | Parametric Equivalent |
| 1241004-1 | TE Connectivity AMP Connectors | 5.173 | 17-1241004-1CT-ND | 0,20000 € | Parametric Equivalent |
| 216-206 | WAGO Corporation | 20.155 | 2946-216-206-ND | 0,22000 € | Parametric Equivalent |
| 2845.0 | Conta-Clip, Inc. | 506 | 2080-2845.0-ND | 0,16000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,99740 € | 499,74 € |
| Unit Price without VAT: | 4,99740 € |
|---|---|
| Unit Price with VAT: | 5,94691 € |









