Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FID1408 | |
|---|---|
DigiKey Part Number | 1920-FID1408-ND |
Manufacturer | |
Manufacturer Product Number | FID1408 |
Description | WIRE CONNECTOR, 14AWG/2.5SQMM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue Wire Ferrule Connector DIN 14 AWG (2.50mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 14 AWG (2.50mm²) | |
Length - Overall | 15.00mm | |
Length - Pin | 8.00mm | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 22,30998 € | 11.154,99 € |
| Unit Price without VAT: | 22,30998 € |
|---|---|
| Unit Price with VAT: | 26,54888 € |









