Parametric Equivalent
Parametric Equivalent

CXK2.5/R | |
|---|---|
DigiKey Part Number | 1920-CXK2.5/R-ND |
Manufacturer | |
Manufacturer Product Number | CXK2.5/R |
Description | DIN TERM BLK, SPRING, DISCONNECT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Red 12-24 AWG |
Datasheet | Datasheet |
Category | Current - IEC 20 A |
Manufacturer Altech Corporation | Voltage - IEC 1000V |
Series | Current - UL 16 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 12-24 AWG |
Type Disconnect | Wire Gauge or Range - mm² 0.2-2.5mm² |
Disconnect Type Switch, Knife | Color Red |
Number of Positions 2 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Material Flammability Rating UL94 V-0, UL94 V-2 |
Terminal - Width 5.0mm | Stripping Length 10mm |
Termination Style Push In, Spring |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPK2.5 | Altech Corporation | 0 | 1920-CPK2.5-ND | 1,76780 € | Parametric Equivalent |
| CXK2.5 | Altech Corporation | 0 | 1920-CXK2.5-ND | 2,23520 € | Parametric Equivalent |
| CXK2.5/BL | Altech Corporation | 0 | 1920-CXK2.5/BL-ND | 2,43080 € | Parametric Equivalent |
| CXK2.5/BU | Altech Corporation | 0 | 1920-CXK2.5/BU-ND | 2,43080 € | Parametric Equivalent |
| CXK2.5/G | Altech Corporation | 0 | 1920-CXK2.5/G-ND | 2,43080 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,43080 € | 121,54 € |
| Unit Price without VAT: | 2,43080 € |
|---|---|
| Unit Price with VAT: | 2,89265 € |

