Parametric Equivalent

CPK2.5 | |
|---|---|
DigiKey Part Number | 1920-CPK2.5-ND |
Manufacturer | |
Manufacturer Product Number | CPK2.5 |
Description | DIN TERM BLK, PUSH-IN, DISCONNEC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Gray 12-24 AWG |
Category | Current - IEC 20 A |
Manufacturer Altech Corporation | Voltage - IEC 1000V |
Packaging Bulk | Current - UL 16 A |
Part Status Active | Voltage - UL 600V |
Type Disconnect | Wire Gauge or Range - AWG 12-24 AWG |
Disconnect Type Switch, Knife | Wire Gauge or Range - mm² 0.2-2.5mm² |
Number of Positions 2 | Color Gray |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 5.0mm | Stripping Length 10mm |
Termination Style Push In, Spring |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXK2.5 | Altech Corporation | 0 | 1920-CXK2.5-ND | 2,23520 € | Parametric Equivalent |
| CXK2.5/BL | Altech Corporation | 0 | 1920-CXK2.5/BL-ND | 2,43080 € | Parametric Equivalent |
| CXK2.5/BU | Altech Corporation | 0 | 1920-CXK2.5/BU-ND | 2,43080 € | Parametric Equivalent |
| CXK2.5/G | Altech Corporation | 0 | 1920-CXK2.5/G-ND | 2,43080 € | Parametric Equivalent |
| CXK2.5/O | Altech Corporation | 0 | 1920-CXK2.5/O-ND | 2,43080 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,76780 € | 176,78 € |
| Unit Price without VAT: | 1,76780 € |
|---|---|
| Unit Price with VAT: | 2,10368 € |

