
CSR1S-24UYA | |
|---|---|
DigiKey Part Number | 1920-CSR1S-24UYA-ND |
Manufacturer | |
Manufacturer Product Number | CSR1S-24UYA |
Description | RELAY MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC, 30VDC - Max | |
Load - Max Switching | 1500VA, 180W | |
Coil Type | Non Latching | |
Features | Lighted Indicator | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operating Temperature | -40°C ~ 55°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CSA, IEC, UL | |
Relay Type | ||
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 15,42200 € | 77,11 € |
| Unit Price without VAT: | 15,42200 € |
|---|---|
| Unit Price with VAT: | 18,35218 € |

