
CSR1S-120UYA | |
|---|---|
DigiKey Part Number | 1920-CSR1S-120UYA-ND |
Manufacturer | |
Manufacturer Product Number | CSR1S-120UYA |
Description | RELAY MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 120VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 250VAC, 30VDC - Max |
Mfr | Load - Max Switching 1500VA, 180W |
Series | Coil Type Non Latching |
Packaging Retail Package | Features Lighted Indicator |
Part Status Active | Termination Style Screw Terminal |
Mounting Type | Operating Temperature -40°C ~ 55°C |
Coil Voltage | Contact Material Silver Nickel (AgNi) |
Contact Form SPDT (1 Form C) | Approval Agency CSA, IEC, UL |
Contact Rating (Current) 6 A | Relay Type |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 19,06400 € | 95,32 € |
| Unit Price without VAT: | 19,06400 € |
|---|---|
| Unit Price with VAT: | 22,68616 € |

