CDTTU/W is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 4,37700 €
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 4,81900 €
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 4,81900 €
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 4,81900 €
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 4,81900 €
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 4,81900 €
Datasheet
Image for CDTTU/W is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDTTU/W

DigiKey Part Number
1920-CDTTU/W-ND
Manufacturer
Manufacturer Product Number
CDTTU/W
Description
DIN TERM BLK, SCREW, DISCONNECT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect White 8-16 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
57 A
Manufacturer
Altech Corporation
Voltage - IEC
800V
Series
Current - UL
41 A
Packaging
Bulk
Voltage - UL
600V
Part Status
Active
Wire Gauge or Range - AWG
8-16 AWG
Type
Disconnect
Wire Gauge or Range - mm²
1.5-10mm²
Disconnect Type
Switch, Slide
Color
White
Number of Positions
2
Material - Insulation
Polyamide (PA66), Nylon 6/6
Number of Levels
1
Material Flammability Rating
UL94 V-0, UL94 V-2
Terminal - Width
8.0mm
Stripping Length
12mm
Termination Style
Screw
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDTTUAltech Corporation01920-CDTTU-ND4,37700 €Parametric Equivalent
CDTTU/BLAltech Corporation01920-CDTTU/BL-ND4,81900 €Parametric Equivalent
CDTTU/BUAltech Corporation01920-CDTTU/BU-ND4,81900 €Parametric Equivalent
CDTTU/GAltech Corporation01920-CDTTU/G-ND4,81900 €Parametric Equivalent
CDTTU/RAltech Corporation01920-CDTTU/R-ND4,81900 €Parametric Equivalent
Available To Order
Factory Stock: 50
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
504,81900 €240,95 €
Manufacturers Standard Package
Unit Price without VAT:4,81900 €
Unit Price with VAT:5,73461 €