
CDTTU/R | |
|---|---|
DigiKey Part Number | 1920-CDTTU/R-ND |
Manufacturer | |
Manufacturer Product Number | CDTTU/R |
Description | DIN TERM BLK, SCREW, DISCONNECT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Red 8-16 AWG |
Datasheet | Datasheet |
Category | Current - IEC 57 A |
Manufacturer Altech Corporation | Voltage - IEC 800V |
Series | Current - UL 41 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 8-16 AWG |
Type Disconnect | Wire Gauge or Range - mm² 1.5-10mm² |
Disconnect Type Switch, Slide | Color Red |
Number of Positions 2 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Material Flammability Rating UL94 V-0, UL94 V-2 |
Terminal - Width 8.0mm | Stripping Length 12mm |
Termination Style Screw |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDTTU | Altech Corporation | 0 | 1920-CDTTU-ND | 4,41200 € | Parametric Equivalent |
| CDTTU/BL | Altech Corporation | 0 | 1920-CDTTU/BL-ND | 4,85740 € | Parametric Equivalent |
| CDTTU/BU | Altech Corporation | 0 | 1920-CDTTU/BU-ND | 4,85740 € | Parametric Equivalent |
| CDTTU/G | Altech Corporation | 0 | 1920-CDTTU/G-ND | 4,85740 € | Parametric Equivalent |
| CDTTU/W | Altech Corporation | 0 | 1920-CDTTU/W-ND | 4,85740 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,85740 € | 242,87 € |
| Unit Price without VAT: | 4,85740 € |
|---|---|
| Unit Price with VAT: | 5,78031 € |

