CDL4UN(I.S) is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 2,43070 €

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 2,43070 €

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 2,43070 €

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 2,43070 €

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 2,43070 €

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 2,43070 €
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 2,43070 €

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 2,43070 €

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 2,43070 €
Datasheet
Image for CDL4UN(I.S) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDL4UN(I.S)

DigiKey Part Number
CDL4UN(I.S)-ND
Manufacturer
Manufacturer Product Number
CDL4UN(I.S)
Description
FEED-THRUDBL LVL INTER-SHORT 35A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Gray 10-22 AWG
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
800V
Manufacturer
Altech Corporation
Current - UL
35 A
Packaging
Bulk
Voltage - UL
600V
Part Status
Active
Wire Gauge or Range - AWG
10-22 AWG
Type
Feed Through
Wire Gauge or Range - mm²
0.2-4mm²
Number of Positions
4
Color
Gray
Number of Levels
2; Connected
Material - Insulation
Polyamide (PA66), Nylon 6/6
Terminal - Width
6.0mm
Stripping Length
9mm
Termination Style
Screw
Base Product Number
Current - IEC
32 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDL4UN(I.S)/BGAltech Corporation0CDL4UN(I.S)/BG-ND2,43070 €Parametric Equivalent
CDL4UN(I.S)/BLAltech Corporation0CDL4UN(I.S)/BL-ND2,43070 €Parametric Equivalent
CDL4UN(I.S)/BUAltech Corporation0CDL4UN(I.S)/BU-ND2,43070 €Parametric Equivalent
CDL4UN(I.S)/DBAltech Corporation0CDL4UN(I.S)/DB-ND2,43070 €Parametric Equivalent
CDL4UN(I.S)/GAltech Corporation0CDL4UN(I.S)/G-ND2,43070 €Parametric Equivalent
Available To Order
Factory Stock: 5.300
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1002,23520 €223,52 €
Manufacturers Standard Package
Unit Price without VAT:2,23520 €
Unit Price with VAT:2,65989 €