Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDL4UN(I.S)/R | |
|---|---|
DigiKey Part Number | CDL4UN(I.S)/R-ND |
Manufacturer | |
Manufacturer Product Number | CDL4UN(I.S)/R |
Description | FEED-THRUDBL LVL INTER-SHORT 35A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Red 10-22 AWG |
Datasheet | Datasheet |
Category | Voltage - IEC 800V |
Manufacturer Altech Corporation | Current - UL 35 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 10-22 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.2-4mm² |
Number of Positions 4 | Color Red |
Number of Levels 2; Connected | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 6.0mm | Stripping Length 9mm |
Termination Style Screw | Base Product Number |
Current - IEC 32 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDL4UN(I.S) | Altech Corporation | 0 | CDL4UN(I.S)-ND | 2,23520 € | Parametric Equivalent |
| CDL4UN(I.S)/BG | Altech Corporation | 0 | CDL4UN(I.S)/BG-ND | 2,43070 € | Parametric Equivalent |
| CDL4UN(I.S)/BL | Altech Corporation | 0 | CDL4UN(I.S)/BL-ND | 2,43070 € | Parametric Equivalent |
| CDL4UN(I.S)/BU | Altech Corporation | 0 | CDL4UN(I.S)/BU-ND | 2,43070 € | Parametric Equivalent |
| CDL4UN(I.S)/DB | Altech Corporation | 0 | CDL4UN(I.S)/DB-ND | 2,43070 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,43070 € | 243,07 € |
| Unit Price without VAT: | 2,43070 € |
|---|---|
| Unit Price with VAT: | 2,89253 € |


