2621.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2621.0

DigiKey Part Number
1920-1230-ND
Manufacturer
Manufacturer Product Number
2621.0
Description
CONN FERRULE 24AWG BLUE
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Blue Wire Ferrule Connector 24 AWG (0.25mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
-
Size
24 AWG (0.25mm²)
Length - Overall
12.00mm
Length - Pin
8.00mm
Color
Blue
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.072
Factory Stock: 91.000
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,07800 €0,78 €
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €