SKRBAAE010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKRBAAE010

DigiKey Part Number
4809-SKRBAAE010TR-ND - Tape & Reel (TR)
4809-SKRBAAE010CT-ND - Cut Tape (CT)
4809-SKRBAAE010DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SKRBAAE010
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
0.55mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
SMD (SMT) Tab
Outline
4.80mm x 4.80mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
160gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
0.20mm
Mechanical Life
1,000,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.543
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,12300 €1,23 €
250,11520 €2,88 €
1000,10390 €10,39 €
2500,09644 €24,11 €
5000,09102 €45,51 €
1.0000,08589 €85,89 €
2.5000,07964 €199,10 €
5.0000,07535 €376,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,07146 €714,60 €
20.0000,06797 €1.359,40 €
30.0000,06611 €1.983,30 €
50.0000,06395 €3.197,50 €
70.0000,06263 €4.384,10 €
100.0000,06133 €6.133,00 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €