
RK10J11R0A0L | |
|---|---|
DigiKey Part Number | 4809-RK10J11R0A0LTR-ND - Tape & Reel (TR) 4809-RK10J11R0A0LCT-ND - Cut Tape (CT) 4809-RK10J11R0A0LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK10J11R0A0L |
Description | THUMBWHEEL POT 10KOHM 0.03W TOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.03W, 1/32W Surface Mount Thumbwheel Potentiometer Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alps Alpine | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.03W, 1/32W | |
Tolerance | ±30% | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Size / Dimension | Round - 0.551" Dia x 0.098" H (14.00mm x 2.50mm) | |
Termination | Gull Wing | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,48000 € | 2,48 € |
| 10 | 2,08900 € | 20,89 € |
| 25 | 1,94960 € | 48,74 € |
| 50 | 1,84940 € | 92,47 € |
| 100 | 1,75400 € | 175,40 € |
| 250 | 1,63484 € | 408,71 € |
| 500 | 1,54976 € | 774,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,46889 € | 1.468,89 € |
| 2.000 | 1,39205 € | 2.784,10 € |
| 3.000 | 1,34892 € | 4.046,76 € |
| 5.000 | 1,29642 € | 6.482,10 € |
| Unit Price without VAT: | 2,48000 € |
|---|---|
| Unit Price with VAT: | 2,95120 € |






