
RK10J11E0034 | |
|---|---|
DigiKey Part Number | 4809-RK10J11E0034-ND |
Manufacturer | |
Manufacturer Product Number | RK10J11E0034 |
Description | THUMBWHEEL POT 10KOHM 0.03W TOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.03W, 1/32W Through Hole Thumbwheel Potentiometer Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alps Alpine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.03W, 1/32W | |
Tolerance | ±30% | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Size / Dimension | Round - 0.551" Dia x 0.071" H (14.00mm x 1.80mm) | |
Termination | PC Pins | |
Mounting Type | Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,02000 € | 2,02 € |
| 10 | 1,70200 € | 17,02 € |
| 25 | 1,58800 € | 39,70 € |
| 50 | 1,50680 € | 75,34 € |
| 100 | 1,42930 € | 142,93 € |
| 250 | 1,33228 € | 333,07 € |
| 500 | 1,26304 € | 631,52 € |
| 2.400 | 1,11868 € | 2.684,83 € |
| 7.200 | 1,02718 € | 7.395,70 € |
| Unit Price without VAT: | 2,02000 € |
|---|---|
| Unit Price with VAT: | 2,40380 € |





