
EC12E1220406 | |
|---|---|
DigiKey Part Number | 4809-EC12E1220406-ND |
Manufacturer | |
Manufacturer Product Number | EC12E1220406 |
Description | ENCODER INCREM QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 12 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
EDA/CAD Models | EC12E1220406 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alps Alpine | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | - | |
Encoder Type | Incremental | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 12 | |
Voltage - Supply | 5V | |
Actuator Type | 12mm Dia Flatted End | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | PCB, Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 30K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,04000 € | 2,04 € |
| 5 | 1,75000 € | 8,75 € |
| 10 | 1,63900 € | 16,39 € |
| 25 | 1,50280 € | 37,57 € |
| 40 | 1,43750 € | 57,50 € |
| 80 | 1,34600 € | 107,68 € |
| 230 | 1,21735 € | 279,99 € |
| 440 | 1,14418 € | 503,44 € |
| 945 | 1,06324 € | 1.004,76 € |
| Unit Price without VAT: | 2,04000 € |
|---|---|
| Unit Price with VAT: | 2,42760 € |







