
EC12D1564402 | |
|---|---|
DigiKey Part Number | 4809-EC12D1564402-ND |
Manufacturer | |
Manufacturer Product Number | EC12D1564402 |
Description | ENCODER INCREM QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 15 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
EDA/CAD Models | EC12D1564402 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alps Alpine | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | - | |
Encoder Type | Incremental | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 15 | |
Voltage - Supply | 5V | |
Actuator Type | 12mm Dia Knurled End | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | PCB, Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 30K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 € | 1,86 € |
| 5 | 1,60200 € | 8,01 € |
| 10 | 1,49900 € | 14,99 € |
| 25 | 1,37440 € | 34,36 € |
| 50 | 1,28700 € | 64,35 € |
| 100 | 1,20520 € | 120,52 € |
| 250 | 1,10464 € | 276,16 € |
| 500 | 1,03386 € | 516,93 € |
| 1.000 | 0,96733 € | 967,33 € |
| Unit Price without VAT: | 1,86000 € |
|---|---|
| Unit Price with VAT: | 2,21340 € |










