
SW43 BK008 | |
|---|---|
DigiKey Part Number | ASW43-25-ND |
Manufacturer | |
Manufacturer Product Number | SW43 BK008 |
Description | SPIRAL WRAP 0.376" X 25' BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 0.500" (12.70mm) X 25.00' (7.62m) Black |
Datasheet | Datasheet |
Category | Material Polyethylene (PE) |
Manufacturer Alpha Wire | Color Black |
Series | Length 25.00' (7.62m) |
Packaging Bulk | Wall Thickness 0.062" (1.57mm) |
Part Status Active | Operating Temperature -66°C ~ 88°C |
Type Spiral Wrap | Liquid Protection Moisture Resistant |
Type Attributes Harness | Environment Protection UV Resistant |
Diameter - Inside, Non-Expanded 0.376" (9.55mm) | Base Product Number |
Diameter - Outside, Non-Expanded 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,34000 € | 30,34 € |
| 2 | 27,90000 € | 55,80 € |
| 3 | 26,56667 € | 79,70 € |
| 5 | 24,97800 € | 124,89 € |
| 7 | 23,98286 € | 167,88 € |
| 10 | 22,97200 € | 229,72 € |
| Unit Price without VAT: | 30,34000 € |
|---|---|
| Unit Price with VAT: | 36,10460 € |



