
SW41 BK008 | |
|---|---|
DigiKey Part Number | ASW41-25-ND |
Manufacturer | |
Manufacturer Product Number | SW41 BK008 |
Description | SPIRAL WRAP 0.16" X 25' BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 0.250" (6.35mm) X 25.00' (7.62m) Black |
Datasheet | Datasheet |
Category | Material Polyethylene (PE) |
Manufacturer Alpha Wire | Color Black |
Series | Length 25.00' (7.62m) |
Packaging Bulk | Wall Thickness 0.045" (1.14mm) |
Part Status Active | Operating Temperature -66°C ~ 88°C |
Type Spiral Wrap | Liquid Protection Moisture Resistant |
Type Attributes Harness | Environment Protection UV Resistant |
Diameter - Inside, Non-Expanded 0.160" (4.06mm) | Base Product Number |
Diameter - Outside, Non-Expanded 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,27000 € | 17,27 € |
| 2 | 15,88000 € | 31,76 € |
| 3 | 15,12000 € | 45,36 € |
| 5 | 14,21400 € | 71,07 € |
| 7 | 13,64857 € | 95,54 € |
| 10 | 13,07300 € | 130,73 € |
| Unit Price without VAT: | 17,27000 € |
|---|---|
| Unit Price with VAT: | 20,55130 € |



